HSML-C150 | |
---|---|
DigiKey Part Number | 516-HSML-C150TR-ND - Tape & Reel (TR) 516-HSML-C150CT-ND - Cut Tape (CT) 516-HSML-C150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSML-C150 |
Description | LED ORANGE DIFFUSED SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.9V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 609nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥3.57100 | ¥35.71 |
100 | ¥2.36330 | ¥236.33 |
1,000 | ¥1.82436 | ¥1,824.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.64856 | ¥4,945.68 |
6,000 | ¥1.53865 | ¥9,231.90 |
15,000 | ¥1.48370 | ¥22,255.50 |
30,000 | ¥1.46172 | ¥43,851.60 |