HSMF-C157 | |
---|---|
DigiKey Part Number | 516-3064-2-ND - Tape & Reel (TR) 516-3064-1-ND - Cut Tape (CT) 516-3064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMF-C157 |
Description | LED GREEN/ORANGE DIFFUSED SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Green, Orange 572nm Green, 604nm Orange LED Indication - Discrete 2.2V Green, 2.2V Orange 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.06mm x 2.70mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2.2V Orange | |
Current - Test | 20mA Green, 20mA Orange | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 570nm Green, 605nm Orange | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥2.81400 | ¥28.14 |
100 | ¥1.61780 | ¥161.78 |
1,000 | ¥1.26575 | ¥1,265.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.16030 | ¥3,480.90 |
6,000 | ¥1.05482 | ¥6,328.92 |
15,000 | ¥0.98450 | ¥14,767.50 |
30,000 | ¥0.94934 | ¥28,480.20 |
75,000 | ¥0.91418 | ¥68,563.50 |