APB3025SEKCGKC-F01 | |
---|---|
DigiKey Part Number | 754-2106-2-ND - Tape & Reel (TR) 754-2106-1-ND - Cut Tape (CT) 754-2106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APB3025SEKCGKC-F01 |
Description | LED GREEN/ORANGE CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Orange 570nm Green, 605nm Orange LED Indication - Discrete 2.1V Green, 2.1V Orange 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APB3025SEKCGKC-F01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.50mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2.1V Orange | |
Current - Test | 20mA Green, 20mA Orange | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 610nm Orange | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.50mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.27000 | ¥22.70 |
100 | ¥1.30410 | ¥130.41 |
1,000 | ¥1.02049 | ¥1,020.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.70169 | ¥1,403.38 |