HSMF-A341-A00J1

DigiKey Part Number
516-2231-2-ND - Tape & Reel (TR)
516-2231-1-ND - Cut Tape (CT)
516-2231-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMF-A341-A00J1
Description
LED RGB CLEAR 4PLCC SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 626nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 3.4V Green, 3.4V Blue 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.20mm Dia
Voltage - Forward (Vf) (Typ)
1.9V Red, 3.4V Green, 3.4V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm Red, 523nm Green, 468nm Blue
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.85000¥21.85
10¥14.55400¥145.54
100¥11.20210¥1,120.21
500¥10.12630¥5,063.15
1,000¥8.70227¥8,702.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥8.22756¥16,455.12
6,000¥8.03772¥48,226.32
10,000¥7.91114¥79,111.40
Manufacturers Standard Package