HDSP-2112 | |
---|---|
DigiKey Part Number | 516-1161-5-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-2112 |
Description | LED DISPLAY 5X7 8CHAR 5MM HE RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Red Parallel, 8-Bit 1.68" L x 0.77" W x 0.21" H (42.59mm x 19.58mm x 5.31mm) |
Datasheet | Datasheet |
EDA/CAD Models | HDSP-2112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 7.5mcd | |
Internal Connection | - | |
Size / Dimension | 1.68" L x 0.77" W x 0.21" H (42.59mm x 19.58mm x 5.31mm) | |
Color | Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | Parallel, 8-Bit | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥493.16000 | ¥493.16 |
10 | ¥408.57700 | ¥4,085.77 |
100 | ¥394.23810 | ¥39,423.81 |