ASMT-RH45-AQ502 | |
---|---|
DigiKey Part Number | 516-ASMT-RH45-AQ502TR-ND - Tape & Reel (TR) 516-ASMT-RH45-AQ502CT-ND - Cut Tape (CT) 516-ASMT-RH45-AQ502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-RH45-AQ502 |
Description | LED RED DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | 20mA | |
Viewing Angle | 145° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥2.62700 | ¥26.27 |
100 | ¥1.75130 | ¥175.13 |
500 | ¥1.21142 | ¥605.71 |
1,000 | ¥1.00960 | ¥1,009.60 |
2,000 | ¥0.90861 | ¥1,817.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.90861 | ¥3,634.44 |
8,000 | ¥0.85813 | ¥6,865.04 |
12,000 | ¥0.78242 | ¥9,389.04 |
28,000 | ¥0.73194 | ¥20,494.32 |
100,000 | ¥0.64360 | ¥64,360.00 |