BXRA-C0361-00E00

DigiKey Part Number
976-1019-ND
Manufacturer
Manufacturer Product Number
BXRA-C0361-00E00
Description
LED COB LS CL WHT SQUARE 5600K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LS White, Cool Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tube
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
5600K
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
-
Current - Test
350mA
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
13.2V
Lumens/Watt @ Current - Test
-
Current - Max
600mA
CRI (Color Rendering Index)
65 (Typ)
Viewing Angle
120°
Features
-
Size / Dimension
13.80mm L x 18.00mm W
Height
3.00mm
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number