Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style/Size | Round, 49.9mm | |
Optical Pattern | Spot | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, LG Innotek, Lumileds, Luminus, Nichia, Osram, Seoul, Sharp, Tridonic | |
Viewing Angle | 8° ~ 32° | |
Mounting Type | Adhesive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
28 | ¥28.38250 | ¥794.71 |