![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/369/MFG_WE-HCF%202013%20Series_tmb.jpg)
SRR0745A
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SRR0745A-120M FIXED IND 12UH 2A 62 MOHM SMD | FIXED IND 12UH 2A 62 MOHM SMD | 6,451 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR0745A-331M FIXED IND 330UH 340MA 1.5OHM SMD | FIXED IND 330UH 340MA 1.5OHM SMD | 4,376 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR0745A-221M FIXED IND 220UH 420MA 950MOHM SM | FIXED IND 220UH 420MA 950MOHM SM | 3,974 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR0745A-102M FIXED IND 1MH 200MA 4.1 OHM SMD | FIXED IND 1MH 200MA 4.1 OHM SMD | 98,321 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR0745A-390M FIXED IND 39UH 1.17A 190MOHM SMD | FIXED IND 39UH 1.17A 190MOHM SMD | 5,767 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR0745A-560M FIXED IND 56UH 950MA 240MOHM SMD | FIXED IND 56UH 950MA 240MOHM SMD | 3,701 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR0745A-561M FIXED IND 560UH 260MA 2.6OHM SMD | FIXED IND 560UH 260MA 2.6OHM SMD | 2,684 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR0745A-821M FIXED IND 820UH 220MA 3.5OHM SMD | FIXED IND 820UH 220MA 3.5OHM SMD | 1,442 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR0745A-680M FIXED IND 68UH 860MA 300MOHM SMD | FIXED IND 68UH 860MA 300MOHM SMD | 19,810 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR0745A-100M FIXED IND 10UH 2.1A 52 MOHM SMD | FIXED IND 10UH 2.1A 52 MOHM SMD | 10,440 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR0745A-220M FIXED IND 22UH 1.65A 96 MOHM SMD | FIXED IND 22UH 1.65A 96 MOHM SMD | 6,787 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR0745A-150M FIXED IND 15UH 1.9A 75 MOHM SMD | FIXED IND 15UH 1.9A 75 MOHM SMD | 6,709 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR0745A-101M FIXED IND 100UH 700MA 450MOHM SM | FIXED IND 100UH 700MA 450MOHM SM | 5,651 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR0745A-180M FIXED IND 18UH 1.8A 90 MOHM SMD | FIXED IND 18UH 1.8A 90 MOHM SMD | 5,279 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR0745A-470M FIXED IND 47UH 1.05A 210MOHM SMD | FIXED IND 47UH 1.05A 210MOHM SMD | 4,346 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |