SRR0745A-120M | |
---|---|
DigiKey Part Number | SRR0745A-120MTR-ND - Tape & Reel (TR) SRR0745A-120MCT-ND - Cut Tape (CT) SRR0745A-120MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0745A-120M |
Description | FIXED IND 12UH 2A 62 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Inductor 2 A 62mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0745A-120M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 12 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 62mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.46600 | ¥44.66 |
25 | ¥4.06240 | ¥101.56 |
50 | ¥3.81760 | ¥190.88 |
100 | ¥3.16820 | ¥316.82 |
250 | ¥2.92400 | ¥731.00 |
500 | ¥2.86014 | ¥1,430.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.86013 | ¥2,860.13 |