SRR0745A-680M | |
---|---|
DigiKey Part Number | SRR0745A-680MTR-ND - Tape & Reel (TR) SRR0745A-680MCT-ND - Cut Tape (CT) SRR0745A-680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0745A-680M |
Description | FIXED IND 68UH 860MA 300MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 860 mA 300mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0745A-680M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 960mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.35400 | ¥63.54 |
25 | ¥5.77640 | ¥144.41 |
50 | ¥5.43000 | ¥271.50 |
100 | ¥4.50640 | ¥450.64 |
250 | ¥4.15976 | ¥1,039.94 |
500 | ¥3.92856 | ¥1,964.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.58194 | ¥3,581.94 |
3,000 | ¥3.46643 | ¥10,399.29 |
5,000 | ¥3.35088 | ¥16,754.40 |
10,000 | ¥3.23534 | ¥32,353.40 |
25,000 | ¥3.07357 | ¥76,839.25 |