![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/369/MFG_WE-HCF%202013%20Series_tmb.jpg)
SDR0302
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SDR0302-122KL FIXED IND 1.2MH 60MA 30 OHM SMD | FIXED IND 1.2MH 60MA 30 OHM SMD | 15,864 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDR0302-4R7ML FIXED IND 4.7UH 1.2A 150MOHM SMD | FIXED IND 4.7UH 1.2A 150MOHM SMD | 6,468 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDR0302-181KL FIXED IND 180UH 185MA 5 OHM SMD | FIXED IND 180UH 185MA 5 OHM SMD | 3,259 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDR0302-120ML FIXED IND 12UH 750MA 280MOHM SMD | FIXED IND 12UH 750MA 280MOHM SMD | 2,622 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDR0302-100ML FIXED IND 10UH 800MA 250MOHM SMD | FIXED IND 10UH 800MA 250MOHM SMD | 1,970 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDR0302-101KL FIXED IND 100UH 260MA 2.85OHM SM | FIXED IND 100UH 260MA 2.85OHM SM | 1,900 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDR0302-3R9ML FIXED IND 3.9UH 1.3A 120MOHM SMD | FIXED IND 3.9UH 1.3A 120MOHM SMD | 8,761 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDR0302-150ML FIXED IND 15UH 650MA 400MOHM SMD | FIXED IND 15UH 650MA 400MOHM SMD | 1,674 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDR0302-820KL FIXED IND 82UH 280MA 2.1 OHM SMD | FIXED IND 82UH 280MA 2.1 OHM SMD | 37,335 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDR0302-331KL FIXED IND 330UH 130MA 10 OHM SMD | FIXED IND 330UH 130MA 10 OHM SMD | 7,497 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDR0302-102KL FIXED IND 1MH 70MA 26 OHM SMD | FIXED IND 1MH 70MA 26 OHM SMD | 5,699 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDR0302-121KL FIXED IND 120UH 220MA 3.2OHM SMD | FIXED IND 120UH 220MA 3.2OHM SMD | 5,369 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDR0302-221KL FIXED IND 220UH 170MA 5.7OHM SMD | FIXED IND 220UH 170MA 5.7OHM SMD | 5,354 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDR0302-1R0ML FIXED IND 1UH 2.1A 60 MOHM SMD | FIXED IND 1UH 2.1A 60 MOHM SMD | 5,220 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDR0302-6R8ML FIXED IND 6.8UH 1A 180 MOHM SMD | FIXED IND 6.8UH 1A 180 MOHM SMD | 4,892 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |