Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,864 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥1.54960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.2 mH | ±10% | 60 mA | 80mA | Unshielded | 30Ohm Max | 40 @ 252kHz | 3MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.118" L x 0.110" W (3.00mm x 2.80mm) | 0.110" (2.80mm) | |||
6,468 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥1.54960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.2 A | 1.35A | Unshielded | 150mOhm Max | 18 @ 7.96MHz | 45MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.118" L x 0.110" W (3.00mm x 2.80mm) | 0.110" (2.80mm) | |||
3,259 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥1.54960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 180 µH | ±10% | 185 mA | 210mA | Unshielded | 5Ohm Max | 45 @ 796kHz | 8.5MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.118" L x 0.110" W (3.00mm x 2.80mm) | 0.110" (2.80mm) | |||
2,622 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥2.00332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 12 µH | ±20% | 750 mA | 850mA | Unshielded | 280mOhm Max | 15 @ 2.52MHz | 33MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.118" L x 0.110" W (3.00mm x 2.80mm) | 0.110" (2.80mm) | |||
1,970 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥2.00332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 800 mA | 900mA | Unshielded | 250mOhm Max | 18 @ 2.52MHz | 34MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.118" L x 0.110" W (3.00mm x 2.80mm) | 0.110" (2.80mm) | |||
1,900 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥2.00332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 260 mA | 280mA | Unshielded | 2.85Ohm Max | 40 @ 796kHz | 10MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.118" L x 0.110" W (3.00mm x 2.80mm) | 0.110" (2.80mm) | |||
8,761 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,000 : ¥1.54960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.9 µH | ±20% | 1.3 A | 1.5A | Unshielded | 120mOhm Max | 24 @ 7.96MHz | 50MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.118" L x 0.110" W (3.00mm x 2.80mm) | 0.110" (2.80mm) | |||
1,674 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,000 : ¥1.54960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 650 mA | 800mA | Unshielded | 400mOhm Max | 20 @ 2.52MHz | 32MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.118" L x 0.110" W (3.00mm x 2.80mm) | 0.110" (2.80mm) | |||
37,335 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥2.00332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±10% | 280 mA | 300mA | Unshielded | 2.1Ohm Max | 24 @ 2.52MHz | 12MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.118" L x 0.110" W (3.00mm x 2.80mm) | 0.110" (2.80mm) | |||
7,497 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥1.44760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 130 mA | 150mA | Unshielded | 10Ohm Max | 40 @ 796kHz | 6MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.118" L x 0.110" W (3.00mm x 2.80mm) | 0.110" (2.80mm) | |||
5,699 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥2.00332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 70 mA | 90mA | Unshielded | 26Ohm Max | 40 @ 252kHz | 3.2MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.118" L x 0.110" W (3.00mm x 2.80mm) | 0.110" (2.80mm) | |||
5,369 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥2.00332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±10% | 220 mA | 250mA | Unshielded | 3.2Ohm Max | 40 @ 796kHz | 10MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.118" L x 0.110" W (3.00mm x 2.80mm) | 0.110" (2.80mm) | |||
5,354 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥2.00332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 170 mA | 190mA | Unshielded | 5.7Ohm Max | 40 @ 796kHz | 8MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.118" L x 0.110" W (3.00mm x 2.80mm) | 0.110" (2.80mm) | |||
5,220 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥2.00332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 2.1 A | 2.7A | Unshielded | 60mOhm Max | 20 @ 7.96MHz | 125MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.118" L x 0.110" W (3.00mm x 2.80mm) | 0.110" (2.80mm) | |||
4,892 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥2.00332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 1 A | 1.2A | Unshielded | 180mOhm Max | 18 @ 7.96MHz | 40MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.118" L x 0.110" W (3.00mm x 2.80mm) | 0.110" (2.80mm) | |||
4,719 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥2.00332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1.65 A | 1.85A | Unshielded | 90mOhm Max | 22 @ 7.96MHz | 75MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.118" L x 0.110" W (3.00mm x 2.80mm) | 0.110" (2.80mm) | |||
4,638 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥2.00332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 1.9 A | 2.3A | Unshielded | 70mOhm Max | 23 @ 7.96MHz | 95MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.118" L x 0.110" W (3.00mm x 2.80mm) | 0.110" (2.80mm) | |||
3,853 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥2.00332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 18 µH | ±20% | 580 mA | 750mA | Unshielded | 460mOhm Max | 18 @ 2.52MHz | 28MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.118" L x 0.110" W (3.00mm x 2.80mm) | 0.110" (2.80mm) | |||
3,680 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥2.00332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 1.4 A | 1.6A | Unshielded | 110mOhm Max | 23 @ 7.96MHz | 68MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.118" L x 0.110" W (3.00mm x 2.80mm) | 0.110" (2.80mm) | |||
3,283 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥2.00332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±10% | 105 mA | 130mA | Unshielded | 14.3Ohm Max | 42 @ 796kHz | 5MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.118" L x 0.110" W (3.00mm x 2.80mm) | 0.110" (2.80mm) | |||
3,265 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥2.00332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±10% | 200 mA | 230mA | Unshielded | 4.6Ohm Max | 38 @ 796kHz | 9MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.118" L x 0.110" W (3.00mm x 2.80mm) | 0.110" (2.80mm) | |||
3,112 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥1.54960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 360 mA | 400mA | Unshielded | 1.27Ohm Max | 23 @ 2.52MHz | 17MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.118" L x 0.110" W (3.00mm x 2.80mm) | 0.110" (2.80mm) | |||
2,864 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥2.00332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 820 µH | ±10% | 80 mA | 100mA | Unshielded | 22.5Ohm Max | 45 @ 796kHz | 4MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.118" L x 0.110" W (3.00mm x 2.80mm) | 0.110" (2.80mm) | |||
2,424 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥2.00332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 5.6 µH | ±20% | 1.1 A | 1.3A | Unshielded | 160mOhm Max | 18 @ 7.96MHz | 42MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.118" L x 0.110" W (3.00mm x 2.80mm) | 0.110" (2.80mm) | |||
2,247 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥2.00332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.8 µH | ±20% | 1.8 A | 2A | Unshielded | 80mOhm Max | 23 @ 7.96MHz | 85MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.118" L x 0.110" W (3.00mm x 2.80mm) | 0.110" (2.80mm) |