SDR0302-150ML | |
---|---|
DigiKey Part Number | SDR0302-150MLTR-ND - Tape & Reel (TR) SDR0302-150MLCT-ND - Cut Tape (CT) SDR0302-150MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0302-150ML |
Description | FIXED IND 15UH 650MA 400MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 650 mA 400mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0302-150ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 20 @ 2.52MHz | |
Frequency - Self Resonant | 32MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.110" W (3.00mm x 2.80mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.64400 | ¥26.44 |
25 | ¥2.42040 | ¥60.51 |
50 | ¥2.20020 | ¥110.01 |
100 | ¥1.95800 | ¥195.80 |
250 | ¥1.84852 | ¥462.13 |
500 | ¥1.58432 | ¥792.16 |
1,000 | ¥1.54960 | ¥1,549.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.54960 | ¥3,099.20 |