![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/256/835/DO-214AA_SMB_tmb.jpg)
ISOM8
Circuit Protection | Mixed Technology
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ISOM8-275-B-L2 TVS DEV GDT/MOV 730V DISC 23MM | TVS DEV GDT/MOV 730V DISC 23MM | 1,893 | Bulk | - | |
ISOM8-320-B-L2 TVS DEV GDT/MOV 875V DISC 23MM | TVS DEV GDT/MOV 875V DISC 23MM | 1,104 | Bulk | - | |
ISOM8-420-B-L2 TVS DEV GDT/MOV 1100V DISC 23MM | TVS DEV GDT/MOV 1100V DISC 23MM | 1,079 | Bulk | - | |
ISOM8-380-B-L2 TVS DEV GDT/MOV 1000V DISC 23MM | TVS DEV GDT/MOV 1000V DISC 23MM | 577 | Bulk | - | |
ISOM8-300-B-L2 TVS DEV GDT/MOV 800V DISC 23MM | TVS DEV GDT/MOV 800V DISC 23MM | 1,974 | Bulk | - | |
ISOM8-510-B-L2 TVS DEV GDT/MOV 1300V DISC 23MM | TVS DEV GDT/MOV 1300V DISC 23MM | 1,021 | Bulk | - | |
ISOM8-250-B-L2 TVS DEV GDT/MOV 675V DISC 23MM | TVS DEV GDT/MOV 675V DISC 23MM | 192 | Bulk | - | |
ISOM8-555-B-L2 TVS DEV GDT/MOV 1400V DISC 23MM | TVS DEV GDT/MOV 1400V DISC 23MM | 0 | Bulk | - |