ISOM8-380-B-L2 | |
---|---|
DigiKey Part Number | 118-ISOM8-380-B-L2-ND |
Manufacturer | |
Manufacturer Product Number | ISOM8-380-B-L2 |
Description | TVS DEV GDT/MOV 1000V DISC 23MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | 1000V (1kV) | |
Technology | GDT, MOV | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | Disc 23mm | |
Supplier Device Package | Disc 23mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥10.04100 | ¥100.41 |
25 | ¥9.47080 | ¥236.77 |
200 | ¥8.07025 | ¥1,614.05 |
400 | ¥7.57765 | ¥3,031.06 |
600 | ¥6.67047 | ¥4,002.28 |