ISOM8-555-B-L2 | |
---|---|
DigiKey Part Number | 118-ISOM8-555-B-L2-ND |
Manufacturer | |
Manufacturer Product Number | ISOM8-555-B-L2 |
Description | TVS DEV GDT/MOV 1400V DISC 23MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | 1400V (1.4kV) | |
Technology | GDT, MOV | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | Disc 23mm | |
Supplier Device Package | Disc 23mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥14.28500 | ¥142.85 |
25 | ¥13.47400 | ¥336.85 |
200 | ¥11.48020 | ¥2,296.04 |
400 | ¥10.77948 | ¥4,311.79 |
600 | ¥9.43197 | ¥5,659.18 |
1,000 | ¥7.81508 | ¥7,815.08 |
2,600 | ¥7.27616 | ¥18,918.02 |
5,000 | ¥7.00666 | ¥35,033.30 |