SM400K10L

DigiKey Part Number
SM400K10L-ND
Manufacturer
Manufacturer Product Number
SM400K10L
Description
MONOCRYS SOLAR CELL 85.7MW 6.91V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Monocrystalline Solar Cell 85.7 mW 6.91 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ANYSOLAR Ltd
Series
Packaging
Tray
Part Status
Active
Power (Watts) - Max
85.7 mW
Current @ Pmpp
15.4 mA
Voltage @ Pmpp
5.58 V
Current - Short Circuit (Isc)
16.4 mA
Type
Monocrystalline
Voltage - Open Circuit
6.91 V
Operating Temperature
-40°C ~ 90°C
Package / Case
Cells
Size / Dimension
1.299" L x 0.591" W x 0.071" H (33.00mm x 15.00mm x 1.80mm)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.53000¥39.53
10¥33.49500¥334.95
50¥29.85280¥1,492.64
100¥28.39660¥2,839.66
250¥26.57616¥6,644.04
500¥25.30184¥12,650.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.