DC1453A

DigiKey Part Number
DC1453A-ND
Manufacturer
Manufacturer Product Number
DC1453A
Description
BOARD EVAL LTM4619
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTM4619 µModule® DC/DC, Step Down 2, Non-Isolated Outputs Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
2, Non-Isolated
Voltage - Output
1.8V, 3.3V
Current - Output
4A
Voltage - Input
4.5V ~ 28V
Regulator Topology
Buck
Frequency - Switching
500kHz
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
LTM4619
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥628.05000¥628.05
Manufacturers Standard Package