LTM4619IV#PBF | |
---|---|
DigiKey Part Number | 505-LTM4619IV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4619IV#PBF |
Description | DC DC CONVERTER 0.8-5V 0.8-5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.8 ~ 5V 0.8 ~ 5V 4A, 4A 4.5V - 26.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4619IV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 26.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.8 ~ 5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4A, 4A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-BLGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | |
Supplier Device Package | 144-LGA (15x15) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥302.64000 | ¥302.64 |
5 | ¥300.29600 | ¥1,501.48 |
10 | ¥297.97600 | ¥2,979.76 |
25 | ¥293.31920 | ¥7,332.98 |
40 | ¥279.35200 | ¥11,174.08 |
119 | ¥256.07378 | ¥30,472.78 |
238 | ¥251.41777 | ¥59,837.43 |