ADRV9361-Z7035 | |
---|---|
DigiKey Part Number | ADRV9361-Z7035-ND |
Manufacturer | |
Manufacturer Product Number | ADRV9361-Z7035 |
Description | RF TXRX MODULE CELL U.FL SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cellular LTE Transceiver Module 70MHz ~ 6GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 70MHz ~ 6GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | SPI | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | AD9361 | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | 175mA ~ 445mA | |
Current - Transmitting | 240mA ~ 820mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13,711.36000 | ¥13,711.36 |