![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/156/264~11-10C4~~8_tmb.jpg)
ADA4610
Integrated Circuits (ICs) | Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ADA4610-1ARJZ-R7 IC OPAMP JFET 1 CIRCUIT SOT23-5 | IC OPAMP JFET 1 CIRCUIT SOT23-5 | 9,667 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADA4610-2ACPZ-R7 IC OPAMP JFET 2 CIRCUIT 8LFCSP | IC OPAMP JFET 2 CIRCUIT 8LFCSP | 2,163 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADA4610-2ARMZ-RL IC OPAMP JFET 2 CIRCUIT 8MSOP | IC OPAMP JFET 2 CIRCUIT 8MSOP | 6,527 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADA4610-2ARZ-R7 IC OPAMP JFET 2 CIRCUIT 8SOIC | IC OPAMP JFET 2 CIRCUIT 8SOIC | 1,837 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADA4610-2ARMZ-R7 IC OPAMP JFET 2 CIRCUIT 8MSOP | IC OPAMP JFET 2 CIRCUIT 8MSOP | 875 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADA4610-4ACPZ-R7 IC OPAMP JFET 4 CIRCUIT 16LFCSP | IC OPAMP JFET 4 CIRCUIT 16LFCSP | 1,797 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADA4610-4ARZ IC OPAMP JFET 4 CIRCUIT 14SOIC | IC OPAMP JFET 4 CIRCUIT 14SOIC | 243 | Tube | - | |
ADA4610-1ARJZ-RL IC OPAMP JFET 1 CIRCUIT SOT23-5 | IC OPAMP JFET 1 CIRCUIT SOT23-5 | 9,365 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADA4610-1ARZ IC OPAMP JFET 1 CIRCUIT 8SOIC | IC OPAMP JFET 1 CIRCUIT 8SOIC | 508 | Tube | - | |
ADA4610-1ARJZ-R2 IC OPAMP JFET 1 CIRCUIT SOT23-5 | IC OPAMP JFET 1 CIRCUIT SOT23-5 | 1,345 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADA4610-2ARMZ IC OPAMP JFET 2 CIRCUIT 8MSOP | IC OPAMP JFET 2 CIRCUIT 8MSOP | 9,095 | Tube | - | |
ADA4610-2ARZ IC OPAMP JFET 2 CIRCUIT 8SOIC | IC OPAMP JFET 2 CIRCUIT 8SOIC | 1,306 | Tube | - | |
ADA4610-2BRZ IC OPAMP JFET 2 CIRCUIT 8SOIC | IC OPAMP JFET 2 CIRCUIT 8SOIC | 121 | Tube | - | |
ADA4610-1ARZ-R7 IC OPAMP JFET 1 CIRCUIT 8SOIC | IC OPAMP JFET 1 CIRCUIT 8SOIC | 2,776 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADA4610-1BRZ IC OPAMP JFET 1 CIRCUIT 8SOIC | IC OPAMP JFET 1 CIRCUIT 8SOIC | 259 | Tube | - |