ADA4610-1BRZ | |
---|---|
DigiKey Part Number | 505-ADA4610-1BRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4610-1BRZ |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4610-1BRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 61V/µs | |
Gain Bandwidth Product | 16.3 MHz | |
-3db Bandwidth | 9.5 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 1.6mA | |
Current - Output / Channel | 79 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.20000 | ¥47.20 |
10 | ¥42.42700 | ¥424.27 |
98 | ¥34.76224 | ¥3,406.70 |
294 | ¥32.97990 | ¥9,696.09 |
588 | ¥29.59277 | ¥17,400.55 |
1,078 | ¥24.95775 | ¥26,904.45 |
2,548 | ¥23.70986 | ¥60,412.72 |