ADA4610-2ACPZ-R7 | |
---|---|
DigiKey Part Number | 505-ADA4610-2ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADA4610-2ACPZ-R7CT-ND - Cut Tape (CT) 505-ADA4610-2ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4610-2ACPZ-R7 |
Description | IC OPAMP JFET 2 CIRCUIT 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4610-2ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 61V/µs | |
Gain Bandwidth Product | 16.3 MHz | |
-3db Bandwidth | 9.5 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 1.6mA (x2 Channels) | |
Current - Output / Channel | 79 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.64000 | ¥40.64 |
10 | ¥36.50900 | ¥365.09 |
25 | ¥34.51400 | ¥862.85 |
100 | ¥29.91320 | ¥2,991.32 |
250 | ¥28.37900 | ¥7,094.75 |
500 | ¥25.46452 | ¥12,732.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥21.47603 | ¥32,214.05 |
3,000 | ¥20.40224 | ¥61,206.72 |