AD22035Z

DigiKey Part Number
505-AD22035Z-ND
Manufacturer
Manufacturer Product Number
AD22035Z
Description
ACCELEROMETER 18G ANALOG 8CLCC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Accelerometer X Axis ±18g 0.5Hz ~ 2.5kHz 8-CLCC (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD22035Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Type
Analog
Axis
X
Acceleration Range
±18g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
100
Bandwidth
0.5Hz ~ 2.5kHz
Output Type
Analog Voltage
Voltage - Supply
3V ~ 6V
Features
Adjustable Bandwidth
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-CLCC
Supplier Device Package
8-CLCC (5x5)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥358.84000¥358.84
10¥299.01300¥2,990.13
25¥264.84360¥6,621.09
100¥256.29890¥25,629.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.