![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/156/264~11-10C4~~8_tmb.jpg)
MAX407
Integrated Circuits (ICs) | Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MAX407CSA+ IC OPAMP GP 2 CIRCUIT 8SOIC | IC OPAMP GP 2 CIRCUIT 8SOIC | 1,027 | Tube | - | |
MAX407ESA+ IC OPAMP GP 2 CIRCUIT 8SOIC | IC OPAMP GP 2 CIRCUIT 8SOIC | 199 | Tube | - | |
MAX407CPA+ IC OPAMP GP 2 CIRCUIT 8DIP | IC OPAMP GP 2 CIRCUIT 8DIP | 219 | Tube | - | |
MAX407EPA+ IC OPAMP GP 2 CIRCUIT 8DIP | IC OPAMP GP 2 CIRCUIT 8DIP | 356 | Tube | - | |
MAX407ESA+T IC OPAMP GP 2 CIRCUIT 8SOIC | IC OPAMP GP 2 CIRCUIT 8SOIC | 2,235 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX4073TAXK+G65 IC CURR SENSE 1 CIRCUIT SC70-5 | IC CURR SENSE 1 CIRCUIT SC70-5 | 0 | Bulk Bulk | - | |
MAX4072ATA+T IC CURR SENSE 1 CIRCUIT 8TDFN | IC CURR SENSE 1 CIRCUIT 8TDFN | 0 | Bulk Strip | - | |
MAX407CSA+T IC OPAMP GP 2 CIRCUIT 8SOIC | IC OPAMP GP 2 CIRCUIT 8SOIC | 2,500 | Tape & Reel (TR) | - | |
MAX4071ATA+T IC CURR SENSE 1 CIRCUIT 8TDFN | IC CURR SENSE 1 CIRCUIT 8TDFN | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Strip | - | |
MAX407CPA IC OPAMP GP 2 CIRCUIT 8DIP | IC OPAMP GP 2 CIRCUIT 8DIP | 0 | Tube | - | |
MAX407CSA IC OPAMP GP 2 CIRCUIT 8SOIC | IC OPAMP GP 2 CIRCUIT 8SOIC | 0 | Tube | - | |
MAX407EPA IC OPAMP GP 2 CIRCUIT 8DIP | IC OPAMP GP 2 CIRCUIT 8DIP | 0 | Tube | - | |
MAX407ESA-T IC OPAMP GP 2 CIRCUIT 8SOIC | IC OPAMP GP 2 CIRCUIT 8SOIC | 0 | Tape & Reel (TR) | - | |
MAX407CSA-T IC OPAMP GP 2 CIRCUIT 8SOIC | IC OPAMP GP 2 CIRCUIT 8SOIC | 0 | Tape & Reel (TR) | - | |
MAX407ESA IC OPAMP GP 2 CIRCUIT 8SOIC | IC OPAMP GP 2 CIRCUIT 8SOIC | 0 | Tube | - |