MAX4073TAXK+G65 | |
---|---|
DigiKey Part Number | MAX4073TAXK+G65-ND |
Manufacturer | |
Manufacturer Product Number | MAX4073TAXK+G65 |
Description | IC CURR SENSE 1 CIRCUIT SC70-5 |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1.8 MHz | |
Current - Input Bias | 40 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 500µA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 28 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |