MAX407ESA+T | |
---|---|
DigiKey Part Number | 175-MAX407ESA+TTR-ND - Tape & Reel (TR) 175-MAX407ESA+TCT-ND - Cut Tape (CT) 175-MAX407ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX407ESA+T |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX407ESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.005V/µs | |
Gain Bandwidth Product | 8 kHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1µA (x2 Channels) | |
Current - Output / Channel | 600 µA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.64000 | ¥123.64 |
10 | ¥113.62400 | ¥1,136.24 |
25 | ¥108.91440 | ¥2,722.86 |
100 | ¥95.96190 | ¥9,596.19 |
250 | ¥91.25232 | ¥22,813.08 |
500 | ¥85.36522 | ¥42,682.61 |
1,000 | ¥78.30044 | ¥78,300.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥72.86202 | ¥182,155.05 |