SFH 4640-UV | |
---|---|
DigiKey Part Number | 475-SFH4640-UVTR-ND - Tape & Reel (TR) 475-SFH4640-UVCT-ND - Cut Tape (CT) 475-SFH4640-UVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4640-UV |
Description | MIDLED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.5V 100mA 40mW/sr @ 100mA 30° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4640-UV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 40mW/sr @ 100mA | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.05000 | ¥11.05 |
10 | ¥7.01300 | ¥70.13 |
100 | ¥5.19230 | ¥519.23 |
500 | ¥4.77134 | ¥2,385.67 |
1,000 | ¥3.92943 | ¥3,929.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.73293 | ¥7,465.86 |
6,000 | ¥3.64873 | ¥21,892.38 |
10,000 | ¥3.56453 | ¥35,645.30 |