SFH 3219-Z

DigiKey Part Number
475-SFH3219-ZTR-ND - Tape & Reel (TR)
475-SFH3219-ZCT-ND - Cut Tape (CT)
475-SFH3219-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 3219-Z
Description
SENSOR PHOTO 990NM TOP VIEW PLCC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Phototransistors 990nm Top View 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
SFH 3219-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
35 V
Current - Collector (Ic) (Max)
15 mA
Current - Dark (Id) (Max)
50 nA
Wavelength
990nm
Viewing Angle
50°
Power - Max
165 mW
Mounting Type
Surface Mount
Orientation
Top View
Operating Temperature
-40°C ~ 100°C
Package / Case
2-PLCC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.55000¥6.55
10¥4.25000¥42.50
100¥2.78660¥278.66
1,000¥2.19968¥2,199.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.05304¥4,106.08
6,000¥1.97972¥11,878.32
10,000¥1.95040¥19,504.00
Manufacturers Standard Package