C146 10R003 600 4

DigiKey Part Number
C14610R0036004-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C146 10R003 600 4
Description
CONN HOOD TOP ENTRY SZA3/4 M20
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M20 A3/4 IP65 - Dust Tight, Water Resistant
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
A3/4
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M20
Size / Dimension
1.055" L x 1.055" W x 1.969" H (26.80mm x 26.80mm x 50.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Polyamide (PA), Nylon
Housing Finish
-
Operating Temperature
-40°C ~ 100°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥30.14600¥1,507.30