C14610A0040024 | |
---|---|
DigiKey Part Number | 889-1531-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610A0040024 |
Description | INSERT MALE 4POS+1GND SCREW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Male Insert 4+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 4+Ground | |
Size | A3/4 | |
Termination Style | Screw | |
Voltage Rating | 250V | |
Current Rating (Amps) | 14A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.41000 | ¥61.41 |
10 | ¥55.26000 | ¥552.60 |
30 | ¥52.05833 | ¥1,561.75 |
50 | ¥50.72340 | ¥2,536.17 |
100 | ¥49.38850 | ¥4,938.85 |
250 | ¥47.00112 | ¥11,750.28 |