C14630G0036004 | |
---|---|
DigiKey Part Number | C14630G0036004-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14630G0036004 |
Description | CONN HOOD TOP ENTRY SZA3/4 PG11 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG11 A3/4 IP65 - Dust Tight, Water Resistant |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | A3/4 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG11 | |
Size / Dimension | 1.043" L x 1.043" W x 1.969" H (26.50mm x 26.50mm x 50.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥76.63210 | ¥15,326.42 |