C01610G0150001

DigiKey Part Number
C01610G0150001-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C01610G0150001
Description
CONN RCPT HSG FMALE 16POS PNL MT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
16 (12 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
16 (12 + 3 Power + PE)
Shell Size - Insert
1
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.5mm (12), 1.6mm (4)
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Polyamide (PA66), Nylon 6/6
Shell Finish
-
Housing Color
Black
Ingress Protection
IP65 - Dust Tight, Water Resistant
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.35000¥94.35
10¥83.66600¥836.66
25¥80.44520¥2,011.13
50¥77.22760¥3,861.38
100¥75.53510¥7,553.51
Manufacturers Standard Package