AZ-17PMMP-QC8001 | |
---|---|
DigiKey Part Number | 1754-AZ-17PMMP-QC8001-ND |
Manufacturer | |
Manufacturer Product Number | AZ-17PMMP-QC8001 |
Description | X-LOK MINI SIZE PANEL CONN 1.5A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 17 (Data) Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 17 (Data) | |
Shell Size - Insert | A | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide | |
Shielding | ||
Current Rating (Amps) | 1.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.37000 | ¥91.37 |
10 | ¥82.21000 | ¥822.10 |
25 | ¥77.44840 | ¥1,936.21 |
40 | ¥75.46175 | ¥3,018.47 |
180 | ¥73.47606 | ¥13,225.69 |
360 | ¥65.53264 | ¥23,591.75 |
540 | ¥61.56098 | ¥33,242.93 |
1,080 | ¥54.41203 | ¥58,764.99 |