SKHUBHE010 | |
---|---|
DigiKey Part Number | 4809-SKHUBHE010TR-ND - Tape & Reel (TR) 4809-SKHUBHE010CT-ND - Cut Tape (CT) 4809-SKHUBHE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKHUBHE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥8.57900 | ¥85.79 |
25 | ¥8.06840 | ¥201.71 |
100 | ¥6.96850 | ¥696.85 |
250 | ¥6.35076 | ¥1,587.69 |
500 | ¥5.90450 | ¥2,952.25 |
1,000 | ¥5.49252 | ¥5,492.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.97763 | ¥14,932.89 |
6,000 | ¥4.63434 | ¥27,806.04 |
15,000 | ¥4.29106 | ¥64,365.90 |