RF12-05A-T-00-50-G | |
---|---|
DigiKey Part Number | 2057-RF12-05A-T-00-50-G-ND |
Manufacturer | |
Manufacturer Product Number | RF12-05A-T-00-50-G |
Description | RF MMCX CONNECTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code A | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥13.52200 | ¥135.22 |
25 | ¥12.17040 | ¥304.26 |
50 | ¥11.25240 | ¥562.62 |
100 | ¥10.41660 | ¥1,041.66 |
250 | ¥9.42748 | ¥2,356.87 |
500 | ¥8.75936 | ¥4,379.68 |
1,000 | ¥8.15349 | ¥8,153.49 |
2,500 | ¥7.43933 | ¥18,598.33 |