![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/314/540/846;-TO220CP-3;-;-3_tmb.jpg)
S-1313
Integrated Circuits (ICs) | Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
S-1313D33-M5T1U3 IC REG LINEAR 3.3V 200MA SOT23-5 | IC REG LINEAR 3.3V 200MA SOT23-5 | 8,234 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
S-1313D30-M5T1U3 IC REG LINEAR 3V 200MA SOT23-5 | IC REG LINEAR 3V 200MA SOT23-5 | 17,317 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
S-1313A33-N4T1U3 IC REG LINEAR 3.3V 200MA SC82AB | IC REG LINEAR 3.3V 200MA SC82AB | 7,163 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
S-1313D35-M5T1U3 IC REG LINEAR 3.5V 200MA SOT23-5 | IC REG LINEAR 3.5V 200MA SOT23-5 | 4,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
S-1313A18-M5T1U3 IC REG LINEAR 1.8V 200MA SOT23-5 | IC REG LINEAR 1.8V 200MA SOT23-5 | 1,942 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
S-1313D18-A4T1U3 IC REG LINEAR 1.8V 200MA HSNT4-A | IC REG LINEAR 1.8V 200MA HSNT4-A | 9,480 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
S-1313A33-M5T1U3 IC REG LINEAR 3.3V 200MA SOT23-5 | IC REG LINEAR 3.3V 200MA SOT23-5 | 2,995 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
S-1313D18-N4T1U3 IC REG LINEAR 1.8V 200MA SC82AB | IC REG LINEAR 1.8V 200MA SC82AB | 2,970 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
S-1313D12-M5T1U3 IC REG LINEAR 1.2V 150MA SOT23-5 | IC REG LINEAR 1.2V 150MA SOT23-5 | 2,960 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
S-1313A14-A4T1U3 IC REG LINEAR 1.4V 200MA HSNT4-A | IC REG LINEAR 1.4V 200MA HSNT4-A | 10,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
S-1313A30-A4T1U3 IC REG LINEAR 3V 200MA HSNT4-A | IC REG LINEAR 3V 200MA HSNT4-A | 10,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
S-1313D30-A4T2U3 VOLTAGE REGULATOR | VOLTAGE REGULATOR | 10,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
S-1313B33-A4T2U3 VOLTAGE REGULATOR | VOLTAGE REGULATOR | 10,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
S-1313D10-A4T1U3 IC REG LINEAR 1V 100MA HSNT4-A | IC REG LINEAR 1V 100MA HSNT4-A | 9,908 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
S-1313D28-A4T1U3 IC REG LINEAR 2.8V 200MA HSNT4-A | IC REG LINEAR 2.8V 200MA HSNT4-A | 9,683 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |