S-1313B33-A4T2U3 | |
---|---|
DigiKey Part Number | 1662-S-1313B33-A4T2U3TR-ND - Tape & Reel (TR) 1662-S-1313B33-A4T2U3CT-ND - Cut Tape (CT) 1662-S-1313B33-A4T2U3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1313B33-A4T2U3 |
Description | VOLTAGE REGULATOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA HSNT-4-B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.35 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-4-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥10.19700 | ¥101.97 |
25 | ¥9.68120 | ¥242.03 |
100 | ¥7.95280 | ¥795.28 |
250 | ¥7.43416 | ¥1,858.54 |
500 | ¥6.56964 | ¥3,284.82 |
1,000 | ¥5.18663 | ¥5,186.63 |
2,500 | ¥4.84083 | ¥12,102.08 |
5,000 | ¥4.59877 | ¥22,993.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥4.42589 | ¥44,258.90 |