S-1313A14-A4T1U3 | |
---|---|
DigiKey Part Number | 1662-2980-2-ND - Tape & Reel (TR) 1662-2980-1-ND - Cut Tape (CT) 1662-2980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1313A14-A4T1U3 |
Description | IC REG LINEAR 1.4V 200MA HSNT4-A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA HSNT-4-A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.99V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.35 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-4-A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥10.55900 | ¥105.59 |
25 | ¥10.02480 | ¥250.62 |
100 | ¥8.23510 | ¥823.51 |
250 | ¥7.69804 | ¥1,924.51 |
500 | ¥6.80284 | ¥3,401.42 |
1,000 | ¥5.37073 | ¥5,370.73 |
2,500 | ¥5.01266 | ¥12,531.65 |
5,000 | ¥4.76201 | ¥23,810.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥4.58299 | ¥45,829.90 |