onsemi's NV24C family of EEPROMs offers dependable data storage solutions for various applications.
Orbbec's Femto series time of flight (ToF) 3D vision cameras are equipped with multi-mode depth and RGB cameras and designed for versatility and efficiency.
Nexperia 1,200 V SiC MOSFETs are suitable for e-vehicle charging infrastructure and photovoltaic inverters.
Teledyne LeCroy's Frontline® X240 wireless wideband analyzer features manual and automatic gain controls for easy adaptations to every environment.
SolidRun's low-cost, deployment-focused SolidSense N8 Compact Edge Gateway helps users create and manage infrastructure for enterprise IoT applications.
Amphenol Positronic's AP/AK/AW series come in six shell sizes, offering versatility with standard and low-profile options, as well as top/side entry variations.
Molex's ConnTAK50 connectors deliver up to 22 circuits and a 6.0 A current rating to satisfy automotive application requirements.
IXYS' automotive-grade Pxxx0S3N-A SIDACtor series provides robust AC power line protection from overvoltage transients in hostile environments.
Murrelektronik's high-quality Xelity© Ethernet switches have up to eight connectivity ports and can be used as a low-cost alternative to PNIO-managed switches.
Littelfuse's SC3051-04HTG lightning surge protection is a TVS diode array that can protect the I/O pins from ESD and high surge events.
Digilent's USB-TEMP/-TC series USB temperature measurement DAQ devices support thermocouple, RTD, thermistor, and semiconductor sensor types.
Grayhill's 3D35 3.5 inch CAN bus backlit LCD is very bright (1000 nits), providing excellent daylight readability.
Pulse Electronics' Panther series of MiMo LTE/WiFi GNSS GPS antennas can be mounted either directly or magnetically.
PH9363NL 和 PH0416NL 的平台以紧凑、高性价比的工业设计实现了高隔离度,可为栅极驱动电路供电。
Advantech’s EAI-3101 cutting-edge industrial PCIe® GPU card with 4x DP1.4a is powered by Intel® Arc™ A380E and designed for 5-year longevity.
HellermannTyton's HelaCon releasable wire connectors provide faster, easier, and more reliable connections in electrical installation applications.
Lumissil’s IS32FL3202 three-channel smart LED controller with CAN bus is ideal for dynamic automotive interior RGB lighting.
CamdenBoss' CVB225 and CVB450 DIN rail enclosures are designed for robust housing of 5 mm pitch terminal blocks in industrial and commercial applications.
L-com's SD-9 series 9-pin DB9 D-sub connectors offer flexible options, making them ideal for a variety of cable termination applications.