PI5USB216Q2XUAEX USB 2.0 ReDriver
Diodes Incorporated ReDrivers are designed to enhance signal integrity in high-speed data transmission applications
The PI5USB216Q2XUAEX from Diodes Incorporated is a cutting-edge USB 2.0 ReDriver designed to enhance signal integrity in high-speed data transmission applications. This device is engineered to support data rates up to 480 Mbps, making it ideal for a wide range of USB 2.0 applications. With its advanced signal conditioning features, including input equalization and output pre-emphasis, the PI5USB216Q2XUAEX ensures robust performance even in challenging environments. The device operates over a wide supply voltage range of 2.3 V to 5.5 V and is qualified to AEC-Q100 standards, making it suitable for automotive applications. Its compact 12-STQFN (1.6 mm x 1.6 mm) package allows for easy integration into space-constrained designs. Whether developing consumer electronics, automotive systems, or industrial equipment, the PI5USB216Q2XUAEX provides a reliable solution for maintaining high-quality USB 2.0 connectivity.
- Supports USB 2.0 data rates up to 480 Mbps
- Advanced signal conditioning with input equalization
- Output pre-emphasis for enhanced signal integrity
- Wide supply voltage range: 2.3 V to 5.5 V
- Low power consumption: 22 mA supply current
- Compact 12-STQFN (1.6 mm x 1.6 mm) package
- AEC-Q100 qualified for automotive applications
- Operating temperature range: -40°C to +105°C
- RoHS3 compliant
- REACH unaffected
- Surface-mount technology for easy integration
- Two-channel design for versatile applications
- High input capacitance: 2.4 pF
- Available in tape-and-reel packaging
- Manufacturer standard lead time: 8 weeks
- Automotive infotainment systems
- USB hubs and docking stations
- Consumer electronics
- Industrial control systems
- Medical devices
- Portable electronics
- Data communication equipment
- Networking devices
- Embedded systems
- Computer peripherals
- Test and measurement equipment
- Home automation systems
- Security systems
- Audio and video equipment
- Gaming consoles
PI5USB216Q2XUAEX USB 2.0 ReDriver
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
PI5USB216Q2XUAEX | USB2 Eqx X2-QFN1616-12 T&R 3.5K | 3500 - 立即发货 21000 - 厂方库存 | $42.33 | 查看详情 |