• Preferred Supplier

SCHURTER

我们的产品

最新产品 特色产品

Green Line IEC 插座与插口

SCHURTER 的生物基插座与插口系列的额定电流最高可达 10 A(250 VAC,50 Hz 时),符合 IEC 和 CCC 标准;最高可达 15 A(250 VAC,60 Hz 时),符合 UL 标准。

Prismatic Supercapacitors

SCHURTER prismatic supercapacitors are a special type of energy storage device that combine certain properties of rechargeable batteries and capacitors.

NR520 系列 NEMA 5-20R 连接器插座

SCHURTER NR520 系列插座特别适合对热量有较高要求的环境,例如数据应用环境。

MSM II AE 金属指示器系列

SCHURTER Inc. 的 MSM II AE 金属指示器系列的工作温度为 -30°C 至 +85°C。

查看全部
Image of Schurter's Ideal EMC Filter in Just Six Steps

只需六步即可获得理想的 EMC 滤波器

了解详情

精选视频

Prismatic Supercapacitors – Compact Power Storage for Modern Electronics
Prismatic Supercapacitors – Compact Power Storage for Modern Electronics
Why SCHURTER's Engineering Competences are Changing the Game
Why SCHURTER's Engineering Competences are Changing the Game
SCHURTER 2022 Electronica Interview
SCHURTER 2022 Electronica Interview
CHS - Capacitive Hidden Switch
CHS - Capacitive Hidden Switch
查看全部

近期 PTM

Image of SCHURTER's FMAB NEO High Performance Compact Single-Phase Filter
5 minutes
FMAB NEO High-Performance Compact Single-Phase Filter
SCHURTER’s FMAB NEO series single-phase filter is specially designed for applications with symmetrical noise caused by switching semiconductors.
fuse
5 minutes
Innovative Touch-Safe Fuse Cover ESO 10.3 x 38
The ESO 10.3 x 38 and its related ASO and CSO series parts will be discussed in this presentation.
SMD Chip Fuse
10 minutes
Surface Mount Chip Fuse
SCHURTER's surface mount chip fuses offer quick, super quick acting and time-lap characteristics. Each fuse series boasts unique performance characteristics.
DD Power Entry Module
5 minutes
DD Series Power Entry Module
Offers mounting flexibility, optional EMI/RFI filter, PCB mounted, and are best suited for applications with limited space and high inrush currents.
5150 Series
5 minutes
5150 Series High Frequency Line Filters
More effective at high frequencies and meet stringent emissions standards than feed through capacitors, and the first of their kind to utilize X2Y technology.
MSM Switches
5 minutes
Snap-In Metal Line Switches
Designed for tool free installation making SCHURTER's Snap-In version of the MSM series suitable for applications with limited rear panel access.
查看全部

关于 SCHURTER

SCHURTER Electronic Components 是一个不断进取的创新者和制造商,其产品包括保险丝、断路器、连接器、EMC 元件、开关和输入系统。75 年来,SCHURTER components 一直在提供安全、清洁的电源,让人机接口变得更容易实施。其主要市场包括医疗、工业、汽车、可再生能源、数据通信以及航空电子和空间领域。