VideoLibrary
ISSI LPDDR4/4X Mobile SDRAM | Datasheet Preview
The ISSI LPDDR4 and LPDDR4X are low-voltage memory devices available in 2, 4, and 8 gigabit densities. The devices are organized as one or two channels per device where each channel is eight banks and 16-bits.
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      ISSI LPDDR4/4X Mobile SDRAM | Datasheet Preview

      The ISSI LPDDR4 and LPDDR4X are low-voltage memory devices available in 2, 4, and 8 gigabit densities. The devices are organized as one or two channels per device where each channel is eight banks and 16-bits. The LPDDR4 and LPDDR4X use a double-data-rate architecture to achieve high-speed operation. This product uses a double-data-rate architecture to achieve high-speed operation. The double data rate architecture is essentially a 16N prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. The LPDDR4 and LPDDR4X both offer fully synchronous operations referenced to both rising and falling edges of the clock. Both the LPDDR4 and LPDDR4X feature programmable read and write latencies in programmable and on-the-fly burst lengths. The low-voltage cores and I/O of these devices make them ideal for mobile applications.

      9/13/2022 3:27:12 PM

      Part List

      图片制造商零件编号描述可供货数量价格查看详情
      IC DRAM 4GBIT PARALLEL 200VFBGAIS43LQ16256A-062BLIIC DRAM 4GBIT PARALLEL 200VFBGA0 - 立即发货See Page for Pricing查看详情
      IC DRAM 8GBIT PARALLEL 200TFBGAIS43LQ32256A-062BLIIC DRAM 8GBIT PARALLEL 200TFBGA238 - 立即发货
      1 : ¥201.13
      托盘
      查看详情
      IC DRAM 4GBIT PARALLEL 200VFBGAIS43LQ32128A-062BLIIC DRAM 4GBIT PARALLEL 200VFBGA0 - 立即发货See Page for Pricing查看详情