Digilent Digital Discovery High-Speed Adapters and Logic Probes | Maker Minute
Digilent offers a high-speed adapter and logic probes that increase the sample rate of the Logic Analyzer on the Digital Discovery to 800 Msps, a perfect tool for developing high-speed, multi-channel applications. The adapter is an alternative to the 2x16 flywire assembly that is included with the Digital Discovery and has a maximum sample rate of 200 Msps. The high speed adapter gives the user access to 24 high speed logic probe inputs, and the kit includes 16 individual logic probes. Each probe is a twisted wire pair with female headers and an embedded 100 Ω resistor in the device under test end of the signal wire.