if (Model.NotificationsEnabled) { }
VideoLibrary
ams OSRAM AS6200 Digital Temperature Sensors | Digi-Key Daily
ams OSRAM AS6200 ICs are high-accuracy temperature sensor systems that are easy to integrate and use.
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      ams OSRAM AS6200 Digital Temperature Sensors | DigiKey Daily

      ams OSRAM AS6200 ICs are high-accuracy temperature sensor systems that communicate via a 2-wire digital bus with other devices. They consist of a silicon bandgap temperature sensor, an ADC, and a digital-signal processor, all within a 1.5 mm x 1.0 mm WLCSP. They have a very high temperature accuracy of ±0.4°C in a 0°C to 65°C environment and an ultra-low power consumption of 6 μA in operation and 0.1 μA in standby which make it ideally suited for mobile and battery-powered applications. The AS6200 is a complete sensor system that has an integrated temperature sensing element, the analog frontend, the A/D converter and the digital signal processing part.

      8/29/2016 7:07:54 PM

      ams AS6200 Digital Temperature Sensors DigiKey Daily

      图片制造商零件编号描述可供货数量价格查看详情
      SENSOR DIGITAL -40C-125C 6WLCSPAS6200-AWLT-SSENSOR DIGITAL -40C-125C 6WLCSP4744 - 立即发货
      1 : ¥8.27
      剪切带(CT)
      500 : ¥5.32
      卷带(TR)
      1 : ¥8.27
      Digi-Reel® 得捷定制卷带
      查看详情
      DEMO BOARD FOR AS6200AS6200-WL_DK_STDEMO BOARD FOR AS62001 - 立即发货
      1 : ¥526.88
      散装
      查看详情
      ADAPTER BOARD FOR AS6200AS6200-WL_EK_ABADAPTER BOARD FOR AS62001 - 立即发货
      1 : ¥163.25
      散装
      查看详情
      mmmmmmmmmmllimmmmmmmmmmlli