VideoLibrary
Amphenol ICC Rugged USB 3 Type A | Digi-Key Daily
MUSBR series USB 3.0 type A connectors from Amphenol Commercial Products' (Amphenol ICC) meet military shock and vibration levels and are rated IP68 per IEC 60529 in both mated and unmated conditions.
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      Amphenol ICC Rugged USB 3 Type A | DigiKey Daily

      Amphenol’s MUSBR series of rugged USB 3.0 type A connectors provide a standard USB connection in harsh environments, eliminating the need for special connectors and adapters. The connectors meet military shock and vibration requirements and are IP68 rated, even when unmated. Connectors are available in either single or dual stacked configurations, with vertical or right angle mounting. Assembly with the MUSBR series is epoxy-free, as sealing is achieved with o-rings and gaskets, including a conductive silicone panel gasket for improved EMI robustness. The connectors support data rates up to 5 Gbps and are ideal for use in medical equipment, microwave transmitters, military vehicles, radios, and computers, and other applications in harsh environments.

      10/4/2017 7:21:11 PM