Tripp Lite SmartOnline Single-Phase UPS systems (5 kVA and above) offer a wide variety of output options to accommodate the diverse needs of every application. Dual-voltage output models allow a single UPS to simultaneously power both low- and high-voltage devices without the use of a transformer. Dual-voltage output models are available in 5, 6, 8,12 and 16 kVA capacities. The models require a split-phase, 4-wire input. Select models provide hardwire input/output to dedicate the UPS to power a single device or multiple devices through a PDU. Input cord options are provided even on 8 kVA models, allowing the flexibility to connect and disconnect the UPS without requiring an electrician.