SIMPLE SWITCHER® regulators are used in designs that require high input voltages up to 75 V and a balance between ease of use and flexibility. They are equipped with internal compensation, low BOM count, and pin-to-pin compatibility. The SIMPLE SWITCHER portfolio of devices comes with multiple packaging options, frequency synchronization, adjustable current limit, precision enable, and soft start. The portfolio includes a wide variety of synchronous and non-synchronous solutions, with a maximum input voltage range up to 75 V, and output currents up to 5 A.