The synchronous regulator family has great thermal efficiency. The image on the left shows the ambient temperature of 52°C for 12 V to 3.3 V step down and load current of 2 A. The image on the right shows the ambient temperature of 58.5°C for 24 V to 3.3 V step down and load current 2 A.